ROHM Semiconductor – BD9G101G and BD9G341EFJ: High Voltage Wide Input Step-Down DC/DC Regulators

Rohm_January2015_pg9a
Rohm_logo

The BD9G101G and BD9G341EFJ are high-voltage, non-synchronous, step-down DC/DC converters. An integrated high-side N-channel FET with low RDS(on) provides efficiencies up to 90%, while features like over current and thermal shutdown protection increase reliability for industrial, point-of-load, and distributed power supply applications.

And to help engineers quickly develop and design power rails, ROHM provides proven, tested evaluation boards complete with schematics, bill of materials, and Gerber files.

Rohm_January2015_pg9b

Key Features
High Voltage Input:

  • 42V (BD9G101G)
  • 76V (BD9G341EFJ)

Output Current:

  • 0.5A (BD9G101G)
  • 3A (BD9G341EFJ)
  • Integrated High Side FET
  • Up to 90% Efficiency
  • High Accuracy ±1.5% Feedback Reference Voltage
  • Enable Input Pin
  • Over Current & Thermal Shutdown Protection
  • Under Voltage Lockout
  • Soft Start
  • Over Voltage Protection (BD9G341EFJ)
  • SSOP/SOT23-6 (BD9G101G) and HTSOP-J8/SOIC-8 (BD9G341EFJ) Packages
Applications

  • Industrial Process Control
  • Point-of-Load and Distributed Power Designs
  • Telecommunications Systems
  • Automotive
  • Battery Powered Equipment

 

 

 

 

 

 

 

 

 

Specifications

Part No.VINVOUTIOUTPin Count Size (mm) Evaluation Board
BD9G101G6V~42VAdjustable (down to 1V)0.5A62.9 x 2.8 x 1.25Yes
BD9G341EFJ12V~76VAdjustable (down to 1V)3A84 x 6 x 1 ~January 2015