1. High temperature FASTON housings are designed for high temperature applications and are offered in both straight and fully enclosed flag configurations. The flag style housings provide an ergonomic advantage with a flat surface design to aid easy insertion.
2. Low insertion force FASTON terminals feature a new ergonomic design making them easy to apply while high temperature or brass options provide design flexibility and improved productivity. These terminals can be used with standard FASTON housing.
3. 0.110 low profile Positive Lock FASTON receptacles and housings are specifically designed to allow the receptacle to be centered on the tabs while the lower profile housing allows fit into tight spaces such as gas igniter shrouds, assuring a secure connection compared to traditional terminals.
Leave a Reply
You must be logged in to post a comment.