Melexis – MLX90393: Micropower Triaxis® Magnetometer

MLX90393: Micropower Triaxis® Magnetometer

The MLX90393 offers programmable duty cycles in the range of 0.1% to 100%. It can be reprogrammed to different modes and with different settings at runtime. The sensor provides a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.


  • 2.2V to 3.6V operating voltage
  • <5uA idle current
  • SPI (3+4-wire) and I2C interface, slave node
  • In-application programmable (gain, mode, axes, …)
  • 16-bit XYZ magnetic and thermal measurement
  • In-application runtime programmable functional parameters
  • Low voltage I/O (1.8V – VDD)
  • -20°C to +85°C operating temperature range
  • 3 x 3mm QFN-16 package

Leave a Reply