Microchip – MCP37221/D21: 200Msps, 14-Bit Low Power ADC with 8-Channel MUX

Microchip_February2015_pg22Microchip-logo
MCP37221/D21: 200Msps, 14-Bit Low Power ADC with 8-Channel MUX
The MCP37x21-200 is a 14-bit pipelined A/D converter with a maximum sampling rate of 200Msps. The high accuracy of over 74dB Signal-to-Noise Ratio (SNR) and over 90dB Spurious Free Dynamic Range (SFDR) enable high precision measurements of fast input signals. The device operates at very low power consumption of 490mW at 200Msps including LVDS digital I/O. Lower power saving modes are available at 80mW for stand-by and 33mW for shutdown. The MCP37x21-200 includes many digital processing features like decimation filters for improved SNR, individual phase, offset and gain adjustment and a fractional delay recovery for time-delay corrections in multi-channel modes.

FEATURES

  • >74dBFS SNR at 200Msps
  • >90dBFS SFDR at 200Msps
  • Fractional delay recovery for time-delay corrections
  • Integrated digital down-converter with on-board NCO (MCP37D21 only)
  • Configuration via Serial Peripheral Interface (SPI)
  • Decimation filters for improved SNR
  • Phase, offset and gain adjustment of individual channels
  • Input channel bandwidth of 500MHz
  • Output data format in serial DDR LVDS or parallel CMOS
  • 9 x 9 x 0.9mm VTLA-124 package