TE Connectivity (TE) introduces new low insertion force terminals to the FASTON product family.
The terminals’ new ergonomic design makes them easy to apply while high temperature or brass options provide design flexibility and improved productivity.
High temperature low insertion force FASTON terminals offer a maximum insertion force of only 8 pounds and are designed to withstand temperatures up to +250°C.
Brass low insertion force FASTON terminals offer a maximum insertion force of only 6 pounds and are designed to withstand temperatures up to +105°C.
FEATURES
- Improve productivity with ergonomic design offering a maximum insertion force of only 8 pounds-force (lbs.) [36N] for high temperature receptacles and 6 pounds-force (lbs.) [27N] for brass receptacles
- Reduces injuries caused by repetitive motion
- Enable safe and reliable connection with high temperature terminal design rated up to +250˚C
- Eliminate secondary insulation operation with pre-insulated Ultra-Pod receptacles rated up to +150°C
- Design to meet UL regulatory standards
APPLICATIONS
- All point to point connections requiring quick disconnect
- Motor windings
- Coil connections
- Solid wire connections
- Compressors
- Transformers
- Fans
- Power supplies
- Pumps
Leave a Reply
You must be logged in to post a comment.