TE Connectivity – Setting New Standards in Sensors

TE_February2015_pg9TE-logo
1. The Measurement Specialties (MEAS) HTU21D series sensor is a new digital humidity sensor with temperature output, embedded in a reflow solderable dual fl at no leads (DFN) package with a small 3 x 3 x 0.9mm footprint. This sensor provides calibrated, linearized signals in digital, I2C format.

2. The MEAS MS4400 series sensor is a PCB mountable, temperature compensated, piezoresistive silicon pressure sensor packaged in a dual-in-line configuration. Integral temperature compensation is provided over a 0 to 50oC range using laser trimmed resistors.

3. The MEAS MS45xx series sensor is a small, ceramic based, PCB mounted pressure transducer using UltraStable technology and the latest CMOS sensor conditioning circuitry. This series contains both analog and digital output. The digital output version includes both pressure and temperature sensing.

4. The MEAS MS8607 is a digital all-in-one sensor providing pressure, temperature and humidity (PTH) measurements. This sensor is optimal for such applications as weather stations and smart phones that require compactness, low power consumption and high PTH.

Leave a Reply