Vishay – TNPW and TNPU Series: TNPW/TNPU High Stability and Precision Thin Film Chip Resistor

Vishay_February2015_pg18Vishay-logo
The TNPW and TNPU thin film series from Vishay are an excellent choice where precision and long term stability are required.

These thin film series have Vishay’s special passivation method to provide the component with superior moisture resistivity, tested according to the 85°C/85% biased humidity test. Besides, they are sulfur impervious and the AEC-Q200 qualification makes these product series an appropriate choice for important high reliability applications. The TNPW is suitable for precision down to 0.1% 10ppm, offered with 0402 to 1210 sizes. The TNPU is an extension for tighter precision, down to 0.02% 5ppm, with three package sizes, 0603, 0805 and 1206. The TNPW series is offered with pure tin termination plating which is RoHS compliant, but the series is also offered with tin-lead termination.

FEATURES AND BENEFITS

  • Precision thin film technology
  • Tolerance: 1%, 0.5%, 0.1% (TNPW), 0.1%, 0.05%, 0.02% (TNPU)
  • TCR: 50ppm, 25ppm, 15ppm, 10ppm (TNPW), 10ppm, 5ppm (TNPU)
  • Sizes: 0402, 0603, 0805, 1206, 1210 (TNPW), 0603, 0805, 1206 (TNPU)
  • Wide resistance range: 10R-3M (TNPW) and 100R-511K (TNPU)
  • Excellent long term stability: low resistive drift ≤0.05%, 1000h life test
  • High precision, high r-value: 1206 0.1% 10ppm up to 2M
  • Superior moisture resistivity
  • Sulfur resistance tested to ASTM B 809
  • AEC-Q200 qualified
  • Pure tin termination (RoHS compliant, TNPW/TNPU) and tin-lead termination (TNPW)
APPLICATIONS

  • Avionics/military: imaging, radar, satellite systems
  • Automotive: battery management, transmission control, ECU, power-train
  • Computer: server, game console, tablet and adapter
  • Industrial: DC/DC converter, welding equipment, test and instrumentation
  • Medical: ultrasound probe, endoscope, MRI

 

 

 

 

 

 

Leave a Reply