Zilog – F6482 Series: Introducing Zilog’s Z8 Encore! XP F6482 Series of Flash Microcontrollers!

Zilog_February2015_pg11Z8-Zilog_logoZilog_logo
Based on Zilog’s advanced 8-bit eZ8 CPU core, these MCUs support 1.8V to 3.6V low-voltage operation with extremely low Active, Halt, and Stop Mode currents

The F6482 Series Development Kit is a complete development solution containing the following tools:

  • F6482 Series Development Board
  • USB SmartCable (for connecting the PC to the F6482 Series Development Board)
  • USB A to Mini B cable
  • RS-232 interface module
FEATURES:

  • 24MHz eZ8 CPU core
  • 16KB, 32KB, 60KB or 64KB Flash memory
  • 2KB or 3.75KB internal RAM
  • Two Enhanced Serial Peripheral Interface (SPI) controllers
  • I2C controller which supports Master/Slave modes
  • Watchdog Timer (WDT)
  • 32-, 44-, 64-, and 80-pin packages
  • -40°C to +85°C (extended) operating temperature range
  • And many more!
APPLICATIONS:

  • Battery Powered Sensors
  • Wired/Wireless Keypads
  • PIR Motion Detection
  • Lighting Control
  • Safety and Security
  • Utility Metering
  • Digital Power Supervisory
  • Handheld Electronics
  • Wireless Controllers
  • LCD Keypads
Z8F64820100ZCOG

Z8F64820100ZCOG

Part FlashRegister RAM128B NVDSLCDUSBI2CESPIUARTI/OADCPackagePart Number
Z8F648264 KB3.75 KB011122671280-Pin LQFP Z8F6482AT024XK
Z8F648264 KB3.75 KB01012151864-Pin LQFPZ8F6482AR024XK
Z8F648164 KB3.75 KB001122521264-Pin LQFPZ8F6481AR024XK
Z8F648164 KB3.75 KB001112361044-Pin LQFPZ8F6481AN024XK
Z8F648164 KB3.75 KB00111126932-Pin QFNZ8F6481QK024XK

Visit the Zilog website for additional parts included in this Series.