intersil – ISL8203M: Dual 3A/Single 6A Step Down Power Module

Intersil_March2015_pg23intersil-logo
The ISL8203M is an integrated step down power module rated for dual 3A output current or single 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from 2.85V to 6V. The two channels are 180° out-of-phase for input RMS current and EMI reduction. Each channel is capable of 3A output current. They can be combined to form a single 6A output in current sharing mode. While in current sharing mode, the interleaving of the two channels reduces input and output voltage ripple.

FEATURES

  • Dual 3A or single 6A switching power supply
  • High efficiency, up to 95%
  • 2.85V to 6V input voltage range
  • 0.8V to 5V adjustable output range
  • 1.5ms internal digital soft start
  • Up to 4MHz external synchronization
  • Overcurrent protection
  • 1k MSRP: $5.97 US