Lumex – QuasarBrite™ 2-High SMD LED PCB Indicators

Lumex_March2015_pg12
lumex
The QuasarBrite 2-high right angle surface mount PCB indicator, is an industry first SMD LED PCB Indicator, with the same performance as a thru-hole PCB indicator at lower assembly cost and higher intensity.

These QuasarBrite indicators are ideal for design in the telecommunications, medical and datacom industries, and customizable to many applications.

APPLICATIONS

  • Portable medical equipment and diagnostics
  • Routers
  • Server networks

MARKETS

  • Medical
  • Telecommunications
  • Datacom

FEATURES

  • Same package size as thru-hole device
  • SMD assembly
  • Tape reel packaging
  • All standard color combinations
  • Custom solutions
  • Increased intensity of 50% compared to alternative technology

BENEFITS

  • Minimize re-design of equipment
  • Offers assembly savings of up to 25%
  • Easy mounting with pick and place process
  • Available in red, green, yellow, and blue for added display variety
  • Tailored to meet your specific requirements and applications
  • Greater visibility and clarity