Mean Well – The Driving Force in LED Power

MeanWell_March2015_pg5Meanwell-logo

MeanWell_March2015_pg5b
LPF-25/40/60 (D) Series

  • 90~305VAC full range input
  • Class 2 power unit
  • 3 in 1 dimming for D type (1~10VDC, PWM signal or resistance)

 

MeanWell_March2015_pg5b
NPF/PWM-90 (D) Series

  • 90~305VAC full range input
  • Constant voltage PWM style output (PWM-90)
  • 91% High efficiency
  • 3 in 1 dimming for NPF-90D (0~10VDC, PWM signal or resistance); 2 in 1 dimming for PWM-90 (0~10VDC or PWM signal)
  • No load power consumption

 
MeanWell_March2015_pg5b
OWA-90U Series

  • 90~264VAC full range input
  • Up to 91% high efficiency
  • UL8750 listed
  • No load power consumption <0.15W
  • Meets EISA 2007

Leave a Reply