NIC Components – NUVA Series: Performance Passives from NIC Components

nic-components
With a focus on the latest technologies, NIC continues to expand its offering of “Performance Passives.”

Each series uses cutting edge technology to provide you with the components you need for your designs.

NIC_March2015_pg10aSurface Mount UV LEDs
4 SMT UV LED Package Available:
NIC Components is pleased to announce the addition of a new line of surface mount UV LEDs available in four case sizes:
NUVA33: 3.4 x 3.4 x 2.37mm, up to 3.08W
NUVA35: 3.4 x 3.4 x 3.34mm, up to 3.08W
NUVA66: 6.0 x 6.0 x 1.20mm, up to 4.4W
NUVA77: 6.8 x 6.8 x 1.45mm, up to 17.3W

NUVA Series Features:

  • Type A wavelengths (365nm to 405nm)
  • Lower profile: 1.20 to 3.34mm
  • Power ratings up to 17.3W
  • Temperature rating: -10°C ~ +85°C

Applications & End Products:

  • Industrial curing of ink, coating and adhesives
  • Air purification systems
  • Medial and scientific applications
  • Industrial printers
  • Medical devices
  • Counterfeit detection
NIC_March2015_pg10bCircuit Protection
NPX – X2 Safety Capacitors
Metallized polypropylene film
Case meets UL-94V-0 flammability
Temperature ranges : -40°C ~ +100°C
Voltage ranges: 250V ~ 310V rating
Capacitance range 1,000pF ~ 1.0μF
Tolerances: ±10% (K), ±20% (M)

NFVCx – Primary Side SMT Fuses
Current ratings (0.4A ~ 20A)
Case size 6125 (6.1 x 2.5mm)
Operating voltages Fast acting response & slow blow formats
Operating Voltages 65VAC, 125VAC & 250VAC
Fast acting response & Slow Blow Formats

NGTx – Gas Discharge Tubes
4 series constructions available
Fast response over-voltage protection
Ultra high current up to 20,000A
AC/DC power & telecom & applications

NVR – Radial LDD MOVs
General purpose voltage protection
5 ~ 20mm diameter options
Current withstanding up to 6,500A
Varistor voltage ratings up to 1,800V

Select Samples with QuickKIT

  • Build kits from NIC focus products
  • All in stock and ready to ship FREE!
  • Reference design specific DesignKITS

Select by Parameter with QuickBUILDER

  • Parametric search NIC’s entire component library
  • Compare up to 5 results side-by-side
  • Sort by price & series focus
  • Lifecycle, upgrades, and application focus

NIC_March2015_pg10c

Select Components by Application

  • NIC applications identify full component offerings
  • Use multiple NIC performance passives as an across the board associative sell into applications including:
    • LED drivers
    • Buck regulators
    • Boost regulators
    • AC/DC converters
    • PoL devices
    • SEPIC circuits
    • Display drivers

Design, Share & Sample With Our New Interactive Circuit Design Tool

  • Build and share your designs to collaborate in the cloud or export full bill of materials (BOM) to PDF and CAD fi le types

Leave a Reply