Murata – DA14580: Murata Type ZY Bluetooth SMART Module

Murata_April2015_pg6Murata_Logo
The Murata Type ZY module is a highly integrated bluetooth version 4.1 module based on Dialog Semiconductor’s DA14580 chipset. Internal to the module are the power supply network, fast clock, and most impressively an integrated 2.4GHz antenna contained within the encapsulated package.

Murata’s type ZY Bluetooth SMART Module (part number LBCA2HNZYZ-711) supports the Bluetooth v4.1 BLE standard. All protocol stacks required for Bluetooth low energy communication are built in, including various healthcare profiles. Besides the on-board PCB antenna, the Type ZY module features low current consumption, and ibeacon support.

FEATURES

  • Dimensions measure a tiny 7.4 x 7.0 x 1.0mm enabling placement within space critical devices
  • Offers outstanding DC current consumption (4.5mA)
  • Two host interfaces, UART and SPI
  • Additional data sensing interfaces including I2C, GPIOs, ADC, and quadrature decoder
  • Integrated 2.4GHz antenna contained within the encapsulated module package
  • Many BLE profiles are available (GAP, ATT, GATT, BB, LL, L2CAP, SMP) as well as custom BLE profiles for customer specific applications
  • The module is certified for the wireless regulatory domains of FCC for America, Industry Canada, and European CE Mark
APPLICATIONS

  • Sensing nodes
  • Health and fitness
  • Medical devices
  • Wearables
  • Smartphone peripherals
  • Remote controls
  • Proximity tags
  • Wireless gadgets
BENEFITS

  • Extremely flexible for a variety of Bluetooth low energy applications
  • Miniature size (7.4 x 7.0 x 1.0mm)
  • Outstanding DC current consumption (4.5mA) making it practical to run Bluetooth low energy applications from a tiny coin cell battery with long life

 

 

Leave a Reply