Yageo – ANT5320LL24R2455A: Antenna Solutions for Internet of Things (IoT) Applications

IoT connectivity overview

IoT connectivity overview

Yageo_Logo
There are numerous technologies enabling IoT communication such as GSM/LTE, WiFi, and BT that are widely available in most tablets/laptops. At the application side, the sensors/actuators are connected to the internet via wires (Ethernet, Powerline) or wirelessly (BT, WiFi, ISM bands).

Yageo is well positioned to support IoT applications with a wide range of miniature chip/patch antennas and RF components (filters, baluns, diplexers). Specifically for chip ceramic antennas we offer:

  • ANT3216A063R2400A for 2.4GHz applications
  • ANT5320LL24R2455A for 2.4GHz and 5GHz (dual band)
  • ANT1204F005R0915A for 915MHz
  • ANT7020LL05R0870A for 870MHz

Similar solutions are offered for 315/433Mhz and other ISM bands.

Yaego_April2015_pg9b
Chip Antenna
FEATURES

  • GPS, GPS/Glonass, GPS/Glonass/BeiDou
  • SMD type
  • Omni-directional, linear polarization, PIFA and monopole

APPLICATIONS

  • IoT, mobile phones
  • Tablets, consumers
  • Medical, etc.
Yaego_April2015_pg9c

Patch Antenna
FEATURES

  • GPS, GPS/Glonass, GPS/Glonass/Galileo/Compass
  • SMD and pin types
  • High directivity, selectivity
  • Circular polarization

APPLICATIONS

  • Automotive
  • Asset/fleet tracking
  • Telematics