ams – AS5047P: 14-Bit on Axis Magnetic Rotary Position Sensor

Ams_May2015_pg23_img1
ams-logo

The AS5047P is a high-resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360° range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency and offers a robust design that suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047P and to program non-volatile settings without a dedicated programmer.

FEATURES

  • Up to 28krpm
  • 14-bit core resolution
  • 12-bit incremental pulse count
  • 256 tp 1000ppr ABI programmable decimal and binary pulse-count
  • Independent output interfaces: SPI, ABI, UVW, PWM
  • DAEC
  • Immune to external stray fields
  • Zero position, configuration programmable
  • 1k MSRP: $4.63 US

Leave a Reply