Diodes – AH8500/1: Micropower Linear Hall Effect Sensor Family with Enable/Control Pin

Diodes_May2015_pg23_img1
diodes-logo

The AH850/1/2/3 is a family of low power/micropower linear hall effect sensors with output voltage ratiometric to supply and magnetic field sense range of ±400G. The high performance AH8501 and AH8503 have trimmed sensitivity accuracy of 3% with a null voltage offset <1% of supply voltage. Designed for a wide range of applications, they are optimized for the supply range of 1.6V to 3.6V consuming only 8.9μA in sleep mode (AH8500/AH8501) and 13μA in micropower mode (AH8502/AH8503). The sensors have a ESD rating of 6kV for robustness.

FEATURES

  • 1.6V to 3.6V supply voltage
  • 1.16mA current consumption at 7.14kHz sampling rate
  • Chopper stabilize with internal ADC and DAC architecture
  • High ESD of 6kV
  • 8.9μA sleep mode current consumption (AH8500/1)
  • Sensitivity of 2.25mV/G and 3.8mV/G at 1.8V and 3V respectively (AH8501/3)
  • High linearity
  • -40°C to +85°C