Global Connector Technology – Smart Metering Solutions

GCT_May2015_pg13_img1
GCT-logo

GCT offers a strong range of economical connector solutions suitable for various energy monitoring applications.

Please contact your local Future Electronics representative for more information.

GCT_May2015_SIM8050GCT_May2015_SIM7050GCT_May2015_SIM2055GCT_May2015_SIM2070GCT_May2015_SIM405055GCT_May2015_SIM5051GCT_May2015_SIM5055GCT_May2015_SIM5060GCT_May2015_SIM6050
SIM8050

Nano SIM

Push-Pull

6 Pin 1.35mm Profile
SIM7050

Micro SIM

Push-Pull

6/8 Pin 2.40mm Profile
SIM2055

Push-Pull

6 Pin 1.80mm & 2.20mm Profiles
SIM2070

Push-Pull

6 Pin 3.44mm Profile

Card Detection Switch
SIM4050/55

Push-Pull

6 Pin 2.20mm Profile

Card Detection Switch
SIM5051

Hinged

6 Pin

1.80mm Profile
SIM5055

Hinged

6 Pin 2.50mm Profile

Card Detection Switch
SIM5060

Hinged

6 Pin or 8 Pin

2.60mm Profile
SIM6050

Dual Push-Pull

2x8 Pin

3.00mm Profile

Board to Board Connectors

GCT_May2015_pg13_BTBC

Huge range of economical board to board connectors.

Headers and sockets in 1.00mm to 2.54mm pitches. Stacking options available.

Suitable for parallel, right angle and co-planar PCB mating configurations.

White Lite range offers solutions for LED lighting applications.

GCT_May2015_pg13_Whitelite

Custom PCB Connector Examples

GCT_May2015_pg13_CPCB_img1

Pin header with voided pins, socket with blanked cavities.

Allows a low cost and space sensitive method of polarisation.

GCT_May2015_pg13_CPCB_img2

Connector with non-standard pitch between pins and rows, and bladed pins.

Supplied in natural-coloured insulator material with 1.5×0.80mm bladed contacts. Two contacts are longer to allow hot swapping.

GCT_May2015_pg13_CPCB_img3

A standard 18 pin elevated header.

Modified with longer pins allowing a daughter card to be grounded before signal and power contacts engage. Known as “first make/last break”.

Leave a Reply