International Rectifier – IRFP7718: 75V StrongIRFET™ Power MOSFET Family

IR_May2015_pg10_img1
International-IOR-Rectifier

The new expansion of IR’s StrongIRFET MOSFET portfolio includes 75V devices for a wide variety of industrial applications including power tools, light electric vehicle (LEV) inverters, DC motor drives, Li-Ion battery pack protection, hot-swap and switched mode power supply (SMPS) secondary-side synchronous rectification.

The new family of 75V StrongIRFET power MOSFETs feature ultra low on-state resistance (RDS(ON)) for improved performance in low frequency applications, very high current carrying capability, soft body diode, and 3V typical threshold voltage to improve noise immunity. The surface mount packages are headlined by the IRFS7730-7P device in a rugged 7-pin D2-Pak offering an RDS(ON) max of only 2mΩ and a peak current of 240A. Each device in the family is 100% avalanche tested at industry highest avalanche current levels to ensure the most robust solution for demanding industrial applications. The devices are available in surface mount and thru-hole packages.

FEATURES

  • Designed for industrial applications
  • Ultra low RDS(ON)
  • High current carrying capability, highest in the industry for some packages
  • Wide portfolio
  • Softer body diode improves performance in low frequency applications
  • 3V typical threshold voltage to improve noise immunity
APPLICATIONS

  • Brushed motor drive applications
  • BLDC motor drive applications
  • Battery-powered circuits
  • Half bridge and full bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • Active OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC inverters

ADVANTAGES

  • This family of StrongIRFET devices re-affirms IR’s commitment to developing high performance, quality MOSFETs for the industrial market.
  • The wide portfolio and package offering provides designers flexibility in selecting the most optimal device for their low switching frequency application.
  • The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1), and are offered lead-free and RoHS compliant.

Specifications

75V StrongIRFET Thru-Hole
Part NumberID at 25ºC (A)RDS(on) Max at VGS = 10V (mΩ)Qg at VGS = 10V (nC)Package
IRFP77181951.8552TO-247AC
IRFB77301742.6271TO-220AB
IRFB77341303.5180TO-220AB
IRFB7740627.381TO-220AB
IRFB7787768.473TO-220AB
IRFB77464210.655TO-220AB
75V StrongIRFET Surface Mount
Part NumberID at 25ºC (A)RDS(on) Max at VGS = 10V (mΩ)Qg at VGS= 10V (nC)Package
IRFS7730-7P2402285D2-Pak 7-Lead
IRFS77301952.6271D2-Pak
IRFS77341833.5180D2-Pak
IRFS7734-7P1973.05180D2-Pak 7-Lead
IRFH778768875PQFN 5 x 6
IRFS7787768.473D2-Pak
IRFS7762856.785D2-Pak
IRFR7740567.284D-Pak
IRFR77465611.259D-Pak