TE Connectivity – RBK-ILS: Processor MKIII

TE_May2015_pg15_img1
TE_Connectivity_logo

The RBK-ILS processor MKIII is a semiautomatic unit designed specifically to install splice sealing products onto ultrasonically welded or crimped splice joints used in automotive harnesses.

The tool can operate in several modes:

  • Standalone – operator sets time and temperature
  • Sequenced – preset times and temperatures can be sequenced automatically (and can also be randomly selected from sequence stored)
  • Automatic communication with upstream ultrasonic welder can allow time and temperature to be automatically set without operator intervention
FEATURES

  • Long life heating elements
  • Installation times, temperatures, and product size information (individual selection)
  • Sequenced installations
  • Operator key lock/password protection levels
  • Automatic heater retraction on mains failure
  • Automatic calibration (single cycle)
  • RS232 interface allows time, temperature and product sizes for the next installation to be transferred from a remote machine (e.g. an ultrasonic welding tool)
  • CE approved
APPLICATIONS

  • Sealed splices
  • End wire
  • Tubing
  • Splice joint assembles