Infineon – XMC Microcontroller: XMC 32-Bit Industrial Microcontrollers Based on ARM® Cortex™-M One Microcontroller Platform, Countless Solutions

Infineon has combined its wealth of experience in microcontroller design for real-time critical applications with all the benefits of an industry standard core. The unique result, the XMC microcontroller family based on ARM Cortex-M cores, is dedicated to applications in the field of renewable energy, factory and building automation, transportation, logistics and medical equipment, lighting and home appliances.

The XMC microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications that demand energy efficiency, high quality standards, long product life times and high temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon’s unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

System developers can count on a powerful microcontroller platform for the broadest spectrum of applications (XMC = Cross Market Microcontroller).

XMC1000 32-Bit Microcontrollers Based on ARM Cortex-M0
The XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today’s 8-bit designs.

  • XMC1000 target applications
  • Inverter, SMPS and UPS
  • Motor control
  • Smart sensors
  • IO devices
  • General purpose
  • Test and measurement
  • HMI and touch control
  • LED lighting

XMC4000 32-Bit Microcontrollers Based on ARM® Cortex®-M4
The XMC4000 family marks a cornerstone in microcontroller design for real-time critical systems. XMC4000 combines Infineon’s leading-edge peripheral set with an industry standard ARM Cortex-M4 core. It is designed to tackle the imminent challenges of energy efficiency, advanced communication protocol support, and fast time-to-market.

  • XMC4000 target applications
  • Inverter, SMPS and UPS
  • Advanced motor control
  • Sense and control
  • Test and measurement
  • PLCs and IO devices
  • Industrial communication
  • Radar

XMC Kits and Evaluation Boards

  • XMC 2 Go Order No.:
  • RGB LED Lighting Shield with XMC1202 for Arduino Order No.:
  • XMC1000 Motor Control Application Kit Order No.:
  • XMC 750 Watt Motor Control Kit Order No.:


Leave a Reply