Microchip – MCP2561FD, MCP2562FD: CAN Flexible Data Rate Transceiver Family Exceeds Global Automotive Requirements

The MCP2561/2FD is a Microchip Technology Inc. second generation high speed CAN transceiver that complies to CAN FD (Flexible Data Rate) bus protocol which increases the maximum data rate while expanding the data field from 8 data bytes up to 64 data bytes. The MCP2561/2FD offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 5Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD).


  • Optimized for CAN FD at 2, 5 and 8Mbps operation
  • -10%/+10% (2Mbps) loop delay symmetry
  • AEC-Q100 Grade 0
  • VIO supply pin to interface directly to 1.8V to 5.5V I/Os
  • Detection of ground fault
  • Power-on reset and voltage brown-out protection
  • 120ns maximum propagation delay
  • Implements ISO-11898-2 and ISO-11898-5 standard physical layer
  • 5μA, typical stand-by current
  • Disconnected CAN bus pins when device is unpowered
  • PDIP-8L, SOIC-8L and 3 x 3 DFN-8L packages
  • 5k MSRP: starting at $0.69 US each

Leave a Reply