Rohm – BD14000EFV-C: The Industry’s First Monolithic (EDLC) Cell Balancing IC

Rohm_June2015_pg17Rohm_logo
The BD14000EFV is a self-controlled cell balancer IC with a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. This chip can be used for electric double layer capacitors (EDLC) with cell detection voltage range of 2.4V to 3.1V and power storage capacitors which is important for cell balancers with similar electrical characteristics. It has a built-in multiple over-voltage detection function and can also detect abnormal mode such as any characteristic deterioration in cells.

FEATURES

  • AEC-Q100 qualified
  • Adopts shunt resistance method for simple balancing
  • Possible multiple chip series connection
  • 8.0V to 24.0V input voltage range
  • 2.4V to 3.1V cell voltage detection range
  • ±1 cell voltage detection accuracy
  • Self-controlled EDLC balance function
  • 4 to 6 cell series connection ready
  • Built-in over-voltage detection flag output
  • Adjustable detection voltage
  • 2k MSRP: $7.43 US

Leave a Reply