TE Connectivity – 2108877-1 and 21088831: Waterproof IP68 Micro USB 2.0 Connector

TE_June2015_pg11_featuredTE-logo
As consumer electronics get thinner and smaller, they become increasingly vulnerable to water and dust. Being able to support electronic devices with waterproof and dustproof components is just as important as footprint compatibility.

With this in mind, TE Connectivity (TE) introduces the Waterproof IP68 Micro USB Connector Type B. Designed to seal the connector perimeter, it helps prevent moisture and debris from penetrating inside the shell, supporting an improved user experience.

(Note: In addition to the connector, sealing is required in order to make the device waterproof. Please also see part 2108883-1)

FEATURES

  • IP68 (immersion to 1.5m depth for a minimum of 30 minutes) sealing protection
  • Improved signal separation and enhanced mechanical stability with staggered contact design
  • Lowest profile product integrating a metal shield and waterproof structure
  • Metal reinforcement plate helps to protect internal contacts from short circuit
  • Easy integration with the circular interface of device’s main shell
  • Screw mounting ears for easy positioning in a final application
APPLICATIONS

  • Wearables
  • Handheld medical devices
  • Bar code scanners
  • Portable printers
  • Glucose meters
  • Portable music players
  • Digital cameras and camcorders
  • GPS units
  • Home electronics
  • Security control panels
  • Industrial handheld equipment

 

 

Part Numbers

Leave a Reply