Vishay – Low Profile Rectifiers Provide for Higher Density Power-System Designs

Vishay_June2015_pg8Vishay-logo
Vishay’s latest FRED Pt Hyperfast and Ultrafast recovery rectifiers average forward current ratings ranging from 10A to 30A, and housed in a low profile SMPD (TO-263AC) package.

The devices’ SMPD package is footprint compatible with the TO-263 (D2PAK) package, but has a lower height of <1.7mm, enabling users to achieve increased power density and efficiency, and to realize end products with a slimmer form factor.

The rectifiers feature a planar structure and platinum-doped lifetime control to guarantee high overall performance, ruggedness and reliability.

FEATURES

  • Low leakage current
  • Forward voltage drop as low as 0.75V
  • Offered in single- and dual-die configurations
  • Specified for output and snubber operation
  • Operating junction temperature range: -55°C to +175°C
  • Ideal for automated placement
  • Supports automated optical inspection in automotive systems
APPLICATIONS

  • DC/DC converters
  • Power factor correction circuits
  • Low voltage inverters
  • Chopper motor drives in automotive engine control units
  • Anti-lock braking systems
  • LED lighting
  • High intensity discharge (HID) lighting
Part number TypeAverage forward current (A)AEC-Q101 qualified
VS-10CDH06HM3 Hyperfast2 x 5 Yes
VS-10CDH06-M3 Hyperfast 2 x 5 No
VS-12CDU06HM3 Ultrafast 2 x 6 Yes
VS-12CDU06-M3 Ultrafast 2 x 6 No
VS-16CDH02HM3 Hyperfast 2 x 8 Yes
VS-16CDH02-M3 Hyperfast 2 x 8 No
VS-16CDU06HM3 Ultrafast 2 x 8 Yes
VS-16CDU06-M3 Ultrafast 2 x 8 No
VS-16EDH02HM3 Hyperfast 16 Yes
VS-16EDH02-M3 Hyperfast 16 No
VS-16EDU06HM3 Ultrafast 16 Yes
VS-16EDU06-M3 Ultrafast 16 No
VS-20CDH02HM3 Hyperfast 2 x 10 Yes
VS-20CDH02-M3 Hyperfast 2 x 10 No
VS-30CDU06HM3 Ultrafast 2 x 15 Yes
VS-30CDU06-M3 Ultrafast 2 x 15 No

Leave a Reply