Fairchild – Extend Your Power with Extended Temperatures to 175°C

Fairchild_July2015_pg15
Fairchild_logo
Fairchild’s new family of mid-voltage MOSFETs provides extended temperatures up to 175°C Tj AND wide voltage ranges from 30V to 150V, plus best-in-class RDSON for greater flexibility and higher reliability for your design.

Extended temperatures
The ET family provides 25°C Tj operation temperature increase when conforming to IPC9592, enabling up to 85% improvement in allowable MOSFET power dissipation.

Wide voltage range
Portfolio features a dozen products at voltage ranges from 30V to 150V to provide maximum flexibility for your design.

Best RDSON in smallest size
Features lowest RDSON at 150V in both standard 5 x 6 and 3 x 3 packages for highest performance in a standard footprint.

Part NumberDatasheetDescription
FDMC8010ET30FDMC8010ET30 Series 30 V 174 A 1.3 mOhm N-Channel PowerTrench Mosfet - Power33
FDMC86570LET60FDMC86570LET60 Series 60 V 87 A 4.3 mOhm N-Channel PowerTrench Mosfet - Power33
FDMC86340ET80FDMC86340ET80 Series 80 V 68 A 6.5 mOhm N-Channel PowerTrench Mosfet - Power33
FDMC86160ET100FDMC86160ET100 Series 100 V 43 A 14 mOhm N-Channel PowerTrench Mosfet - Power33
FDMC86260ET150FDMC86260ET150 Series 150 V 25 A 34 mOhm N-Channel PowerTrench Mosfet - Power33
FDMS8050ET30FDMS8050 Series 30 V 423 A 0.65 mOhm N-Channel PowerTrench Mosfet - Power56
FDMS86550ET60FDMS86550ET60 Series 60 V 245 A 1.65 mOhm N-Channel PowerTrench Mosfet - Power56
FDMS86350ET80FDMS86350ET80 Series 80 V 198 A 2.4 mOhm N-Channel PowerTrench Mosfet - Power56
FDMS86150ET100FDMS86150 Series 100 V 128 A 4.85 mOhm N-Channel Shielded Gate PowerTrech Mosfet
FDMS86202ET120FDMS86202ET120 Series 120 V 102 A 7.2 mOhm N-Channel PowerTrench Mosfet -Power56
FDMS86255ET150FDMS86255ET150 Series 150 V 63 A 12.4 mOhm N-Channel PowerTrench Mosfet -Power56
FDBL0065N40FDBL0065N40 Series 40 V 300 A 0.65 mOhm N-Channel PowerTrench Mosfet - MO-299A
FDBL0090N40FDBL0090N40 Series 40 V 240 A 0.9 mOhm N-Channel PowerTrench Mosfet - MO-299A
FDBL0120N40FDBL0120N40 Series 40 V 240 A 1.2 mOhm N-Channel PowerTrench Mosfet - MO-299A
FDBL0110N60FDBL0110N60 Series 60 V 300 A 1.2 mOhm N-Channel PowerTrench Mosfet - MO-299A
FDBL0150N80FDBL0150N80 Series 60 V 300 A 1.4 mOhm N-Channel PowerTrench Mosfet - MO-299A
FDBL0630N150FDBL0630N150 Series 150 V 169 A 6.3 mOhm N-Channel PowerTrench Mosfet - MO-299A