Infineon – AUIRS20302S: Solutions for Battery-Powered Motor Control Applications

Infineon offers a variety of driver IC and MOSFET technologies that simplify design and increase efficiency in battery-powered circuits, half bridge and full bridge topologies and motor drive applications. Robust and highly integrated 3-phase gate driver ICs minimize component count and enhance reliability, while the StrongIRFET™ power MOSFETs with their ultra low on-state resistance and high current capability offer improved performance in low frequency applications.

The AUIRS20302S is capable of driving 6 N-channel power MOSFETs using a bootstrap technique to supply the high side driving circuitry and also features embedded dead time and cross-conduction prevention functions and under-voltage and overcurrent protection with diagnostics.


  • 3-phase gate driver for 24V and higher drives
  • Under-voltage lockout for all channels
  • Cross-conduction prevention logic
  • Matched propagation delay for all channels
  • High negative transients immunity


Part Number AUIRS20302S

Package TopologyHigh Side Supply Max Offset VoltageVCC and VBC Voltage RangeOutput Source / Sink CurrentAdditional Features
SOIC 28WB3-phase gate driver200V8V to 17V with under-voltage lockout0.2A source, 0.35A sinkPre-regulator, current sense comparator, fault logic

The family of 75V StrongIRFET™ power MOSFETs feature ultra low on-state resistance (RDS(ON)) for improved performance in low frequency applications, very high current carrying capability, soft body diode, and 3V typical threshold voltage to improve noise immunity.


  • Ultra low RDS(ON)
  • High current carrying capability, highest in the industry for some packages
  • Wide portfolio

75V StrongIRFET Thru-Hole

Part NumberID at 25ºC (A)RDS(ON) Max at VGS = 10V (mΩ)Qg at VGS= 10V (nC)Package
IRFP7718195 1.8 552 TO-247AC
IRFB7730 174 2.6 271TO-220AB
IRFB7734 130 3.5 180 TO-220AB
IRFB7740 62 7.3 81 TO-220AB
IRFB7787 76 8.4 73 TO-220AB
IRFB7746 42 10.6 55 TO-220AB

75V StrongIRFET™ Surface Mount

Part NumberID at 25ºC (A)RDS(ON) Max at VGS = 10V (mΩ)Qg at VGS= 10V (nC)Package
IRFS7730-7P 240 2 285 D2-Pak
IRFS7730 195 2.6 271 D2-Pak
IRFS7734 183 3.5 180 D2-Pak
IRFS7734-7P 197 3.05 180 D2-Pak
IRFH7787 68 8 75 PQFN 5 x 6
IRFS7787 76 8.4 73 D2-Pak
IRFS7762 85 6.7 85 D2-Pak
IRFR7740 56 7.2 84 D-Pak
IRFR7746 56 11.2 59 D-Pak

Leave a Reply