Renesas – R-IN32M3 Series: Real-time industrial networking begins with R-IN

Renesas_July2015_pg7Renesas-logo Renesas_July2015_pg7d
The growing demand to network industrial systems and processes to improve operational efficiencies and reduce cost, has driven the use of Ethernet-based protocols such as EtherCAT®, CC-Link® IE, PROFINET®, Ethernet/IP™, Modbus® TCP and others. The challenge is in designing a cost-effective platform to support these multiple protocols, as well as integrating a highly-efficient processor subsystem to manage complex real-time operation. Renesas facilitates this system-level need with the R-IN32M3 multi-protocol industrial networking platform application-specific standard product (ASSP). Customers integrating the R-IN32M3 into their devices can achieve up to a 5X improvement* in overall network performance using optimized hardware accelerators targeted at reducing packet handling overhead and RTOS management.
R-IN32M3 Series
Win a R-IN! Enter to win a free Kick Start kit today!

Accelerate Network Frame Handling with the R-IN Engine

Key Features

  • ARM® Cortex™ M3 CPU at 100MHz
  • Hardware accelerators significantly offload from the main CPU
    • Hardware Real-time OS Accelerator (HW-RTOS)
    • Hardware Ethernet Accelerators (IP/TCP/UDP Check Sum, Header ENDEC, Buffer manager)
  • 1.3M bytes of on-chip RAM
  • Dual-channel 10/100 Ethernet (with dual-channel PHY included**)
  • EtherCAT or CC-Link IE slave controller on-chip (license free)
  • 2-port real-time Gigabit switch, supports cut-through and store & forward operating modes, as well as support for IEEE1588 PTP and Device-Level-Ring (DLR) protocols
  • High-speed, real-time port with dedicated DMAC
  • Many peripherals and GPIOs
  • Supports multiple protocols including:

*Average result measuring UDP throughput compared to ARM Cortex M3 MCU. **Dual channel PHY is included on the R-IN32M3-EC version only.

Leave a Reply