E-Switch – The PV Series

ESwitch_The PV Serieseswitch-logo
Offering One of the Largest Selections of Anti-Vandal Switches in the Industry

Anti-vandal switches feature a metal body and actuator, and a wide variety of options, including: bi-color illumination, multiple actuator styles, capacity for long life expectancy, and multiple panel cutouts. These features give the anti-vandal switches the unique ability to be used in many public related applications such as kiosks, medical equipment and parking ticket dispensers where vandal/tamper resistance is necessary.

The PV4 series of illuminated, sealed, long life anti-vandal switches are water resistant and come with colored bezel and actuator options.
PV4 Features:
• 19mm diameter panel cutout
• Dot and ring illumination options available
• 1 or 2 poles maintained, momentary and double break functions with IP65 rating

The PV6 series illuminated anti-vandal switches feature a long life expectancy and are water resistant.
PV6 Features:
• 16mm diameter panel cutout
• 1 pole Off-(On) with IP65 rating
• Dot and ring illumination options available
• Solder terminals

The PV7 series anti-vandal switches feature a long life expectancy and are water resistant.
PV7 Features:
• 22mm diameter panel cutout
• Dot and ring illumination options available
• 1 pole double break function
• IP65 rated

The PV9 series illuminated vandal resistant switches feature a long life expectancy and are water resistant to IP65 ratings.
PV9 Features:
• 28mm diameter panel cutout
• Dot or ring illumination options available
• Multiple switch functions available
• IP65 rated, SPDT or DPDT