Lattice – MachX03

Lattice_MachX03

Lattice_Semiconductor_logo

The most advanced MachX03, cost effective solution to all of your bridging and I/O expansion needs.

Available in amazingly small WLCSP packages from 2.5mm x 2.5mm and BGA packages with 0.5mm and 0.8mm pitch

36 WLCSP49 WLCSP81 WLCSP
2.5 x 2.5mm3.2 x 3.2mm3.8 x 3.8mm
0.40mm pitch0.40mm pitch0.40mm pitch

Lattice_Boardpoints

FEATURES

  • Instant-on 1ms boot-up with dual boot and background upgrade
  • Available with low voltage 1.2V or 3.3/2,5V cores
  • High I/O to LUT ratio with up to 335 I/O pints
  • Adds SPI, I2C and MIPI interfaces to legacy designs