TE Connectivity – CLOUDSPLITTER Connector System and Cable Assemblies

TE Connectivity_CLOUDSPLITTERTE_Connectivity_logo
TE Connectivity’s (TE) CLOUDSPLITTER connector system is a cable solution for powered devices delivering Cat5e performance and up to 250W of power over a single cable.

The 8 position RJ45 jack is surface mountable and includes integrated LED indicator lights.

These jacks accept either CLOUDSPLITTER or standard RJ45 shielded or unshielded plugs and provide DC power at 5A up to 50VDC over two integrated power contacts.

FEATURES

  • Achieve both Cat5e and DC power in one connection
  • SMT jack accepts either RJ45 shielded plug or the CLOUDSPLITTER plug assembly supporting easy retrofit
  • Shielded SMT jack and cable plug
  • Pre-terminated cable assemblies in standard lengths for all applications
  • Meet market requirements with ROHS/REACH compliant design
  • Achieve protection requirements and equipment compliance with regulatory safety certification of UL1863 and UL444 cable with CMR rating

APPLICATIONS

  • Video surveillance over IP
  • Advanced intelligent building management
  • Factory control equipment
  • Wireless network transceivers

 
 
 
 
 
 
 
 
 
 

Leave a Reply