Vishay – Automation in the home

Vishay_Automation inthe Home
Vishay_Logo_BlueBlack_CMYK

Scarcely a week seems to go by without a new home automation product announcement. As the market expands, it’s important that enabling components be reliable and available in mass market quantities.

Vishay is stepping up to the challenge with a broad portfolio of unique passive and active solutions. Examples from Vishay’s portfolio of products include the VO2223A, a power phototriac that integrates functions, to save board space. The VO2223A also provides isolation voltage of 5300V to protect people against electric shock and low voltage control circuitry against overload conditions. Another example is the IHLP-6767GZ, a series of low profile, high current SMD inductors. With currents up to 75.5A and standard inductance values from 0.33μH through 100μH, the IHLP-6767GZ series offers space- and power-saving solutions for next generation home automation devices.

Product Family Overview
DISPLAYS
LCD, Color TFT, OLED
High quality displays offer excellent Human to Machine interface solutions using standard and custom display modules and high brightness options for LCD, OLED, and color TFT.
OPTOELECTRONICS
TSAL6100
High power infrared-emitting diode with peak wavelength of 940nm in a T-1 package. Typ. radiant intensity of 170mW/sr at IF = 100mA, 1450mW/sr at IF = 1mA, and angle of half intensity: Φ = ±10°.
RECTIFIERS
SS10P6-M3/86A
High current density surface mount Schottky barrier rectifier in very low profile (typ. 1.1mm). AEC-Q101 qualified.
INDUCTORS
IHLP-6767GZ
Low profile, high current IHLP® inductors. Large size, low saturation, and high current SMD inductor. DC/DC conversion and filter applications.
OPTOELECTRONICS
TSOP34438
IR receiver modules with industry leading range of 45m, directivity of ±45°, minimum irradiance of 0.08mW/m2, and AGC-4 noise suppression.
OPTOELECTRONICS
V03052
Optocoupler, non-zero crossing phototriac with 1500V/μs dV/dt minimum, 2000V/μs typical, 600V blocking voltage, 100mA on-state output current, and 10mA trigger current with VISO of 5300V.
RESISTORS
PR01/02/03
High power metal film leaded resistors with power ratings of 1W, 2W, and 3W. Non flammable lacquer coating in small package with various lead forming options.
MOSFETs
SiHD7N60E
E Series 600V power MOSFET with maximum RDS(on) of 600mΩ and continuous current of 7A in popular DPAK package.
RECTIFIERS
VT10200C
Trench MOS barrier Schottky rectifier with low forward voltage drop and low power losses.
DIODES
BZD27CxxP Series
Zener diodes with surge current specification. AEC-Q101 qualified.
OPTOELECTRONICS
V02223A
Power phototriac optocoupler with optically coupled phototriac driving a power triac, load current of 1ARMS, and 5300V of input to output isolation in a DIP-8 package.
NON LINEAR RESISTORS
PTCCL...
PTC thermistors for overload protection with best current/ size ratio. UL recognized.