Intersil: ISL8002B: UCompact Synchronous Buck Regulator

AC_Intersil_ISL8002Bintersil-logo
The ISL8002B is a highly efficient, monolithic, synchronous step down DC/DC converter that can deliver up to 2A of continuous output current from a 2.7V to 5.5V input supply. It uses peak current mode control architecture to allow very low duty cycle operation. ISL8002B operates at a 2MHz switching frequency, thereby providing superior transient response and allowing for the use of a small inductor. Key features: programmable soft start, and output tracking and sequencing of FPGAs and microprocessors.

FEATURES

  • 2.7V to 5.5V input voltage range
  • Up to 95% peak efficiency
  • 2A maximum output current
  • Selectable PFM or PWM operation
  • Over-temperature/thermal protection
  • Overcurrent, short circuit protection
  • Output tracking and sequencing
  • 2MHz switching frequency
  • Under-voltage lockout, over-voltage protection
  • 2 x 2mm TDFN package
  • 1kpcs MSRP: $1 US

  
  
  
  
  
  
  
  
  
  
  
  
  
  
  

Leave a Reply