Micrel: MAQ5300: 300mA, AEC-Q100-Compliant LDO for Automotive Applications

AC_MIC_maq5300prfinalmicrel-logo
The MAQ5300 is a new automotive AEC-Q100 qualified high performance low-dropout voltage regulator (LDO) featuring an ultra-low dropout of only 100mV at 300mA. The MAQ5300 comes in a tiny 2 x 2mm DFN package and is ideal for space-constrained and high- reliability applications that are subjected to the harsh environments and temperatures often encountered in automotive and industrial applications. It offers 2% initial accuracy, low ground current (typically 85μA total), thermal shutdown, and current-limit protection. The MAQ5300 can also be put into a zero-off-mode current state, drawing no current when disabled.

FEATURES

  • 100mV dropout voltage at 300mA
  • 2.3V to 5.5V input voltage range
  • Stable with ceramic output capacitors
  • 30μs turn-on time
  • Thermal shutdown and current-limit protection
  • ±2% initial accuracy, ±3% over-temperature
  • 120μ VRMS output noise
  • 300mA guaranteed output current
  • 85μA total quiescent current
  • 2 x 2mm DFN package
  • 1kpcs MSRP: $0.39 US

  
  
  
  
  
  
  
  
  
  
  
  
  
  
  

Leave a Reply