ON Semiconductor: NCP51200: 3A Source/Sink VTT Termination Regulator for DDR1, DDR2, DDR3, LPDDR3, DDR4

AC_ONNCP51xxxHiresOnSemi-logo
The NCP51200 is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The NCP51200 maintains a fast transient response and only requires a minimum output capacitance of 20μF. The NCP51200 supports a remote sensing function and all power requirements for DDR VTT bus termination. The NCP51200 can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. The NCP51200 is available in the thermally-efficient DFN10 exposed pad package, and is rated both Green and Pb-free.

FEATURES

  • Supports 2.5V and 3.3V input voltage rails
  • Integrated Power MOSFETs
  • PGOOD-logic output pin to monitor VTT regulation
  • VRI-reference input allows for flexible input tracking either directly or through resistor divider
  • Built-in soft start, under-voltage lockout and overcurrent limit
  • 1.1V to 3.5V PVCC voltage range
  • Fast load-transient response
  • EN-Logic input pin for shutdown mode
  • Remote sensing (VTTS)

  
  
  
  
  
  
  
  
  
  
  
  
  
  
  
  

Leave a Reply