Cypress : 1Gb to 16Gb NAND 3V/1.8V NAND Flash ML/MS Families


Cypress Logo
Cypress NAND products complement the parallel and serial NOR offerings from Cypress for embedded applications.

Cypress applies its stringent process for qualification, testing, extended temperature support and packaging to its line of SLC NAND products. Cypress’ high performance and high reliability SLC NAND product portfolio is available in 1Gb, 2Gb, 4Gb, 8Gb (DDP) and 16Gb (QDP) densities. These products will work with systems that support 1-bit ECC and 4-bit ECC. All of Cypress’ NAND products are backed by Cypress’ world-class customer support and commitment for longevity of supply.

Key Device Features
Technology4x/3x nm SLC FG NAND
Densities1Gb to 16Gb
InterfaceONFI 1.0
Cycling100K (typ.)
Performance*Cache programming, multi-plane commands support, OTP, and 25μS random access, 25ns seq. access, 200 to 300μS tprog, 2 to 3.5ms tbers
Temperature Range-40°C to +85°C, -40°C to +105°C
Packages48-pin TSOP, 63-ball BGA 67-ball BGA
Software SupportComplimentary drivers and Cypress FFS


  • Digital TVs
  • Set-top boxes
  • Network memory modules
  • Industrial meters
  • Industrial sensors
  • Game consoles
  • Printers
  • Digital cameras
  • Automotive clusters and Infotainment
  • GPS navigation
  • Toys


Leave a Reply