Lumex : InfoVue™ OLED Display with an Ultra Thin Display and Low Power Consumption

Lumex_IMG1_pg9
lumex
The new InfoVue OLED display has a fast response time for quick display refresh and a wide viewing angle, ideal for portable electronics displays.

It is able to be designed into applications with varying sizes, and fully customizable. Its high contrast and color options allow more visibility on portable applications.

Part NumberSizeBackground ColorPixel ColorView AngleOperating Temperature
LOD-H02002DP-Y20 x 2BlackYellow65°-40°C to +80°C
LOD-H02004DP-W20 x 4BlackWhite--40°C to +80°C
LOD-H12864GP-G 128 x 64BlackGreen65°-40°C to +70°C
LOD-H01602DP/A-Y16 x 2BlackYellow65°-40°C to +80°C

FEATURES

  • Many color options and sizes
  • Faster response time (compared with LCDs)
  • Wide viewing angle

APPLICATIONS

  • Portable electronics, toy displays
  • Robotics display control panels
  • Household appliances

Leave a Reply