Orion Fans : High Performance DC Fans for High Static Pressure Environments

Designed for highly restrictive environments found in telecom, medical and industrial applications, Orion’s family of high static pressure DC fans deliver superior airflow up to 283 CFM and achieve superior maximum static pressure value up to 3.9″ H2O.

The Vane Axial and Super High Performance fan series feature specially designed blades that not only provide high CFM values, but also focus air movement to push/pull air through obstacles in high static pressure applications.

• Enclosures
• Cabinets
• CPUs
• Radiators
• Telecom Equipment
• Medical Equipment
• Industrial Equipment

Available in 60mm, 80mm, 92mm, and 120mm frame sizes, these 12V, 24V, and 48V fans can provide CFM and static pressure values up to three times those of competing fans. Orion’s high static pressure fans are available with special options including PWM, tachometer, alarm and thermal controls to reduce energy consumption.

Leave a Reply