Vishay : Lighting OLED Displays for Illumination

Vishay_IMG1pg23Vishay_Logo_BlueBlack_CMYK           EngineerToolBox_LOGO
OLED (organic light emitting diode) applications take advantage of new and flexible materials to provide display solutions for thin and portable electronics. Vishay Intertechnology is a leader in small case size passive component technology and discrete semiconductor surface-mount packaging. This makes our product portfolio ideal for the power and control circuits that drive and support OLED equipment.

Examples include our industry-leading face-down tantalum capacitors (298D series) that provide the industry’s highest capacitance-voltage options in 0402 and 0603 case sizes, which is ideal for these space-constrained applications. Other examples include the RCV series of high-voltage (up to 5 kV) thick film resistors and D Series MOSFETs, which feature low ESR (down to 6 mΩ).

CERAMIC CAPACITORS
AC Line Rated Disc Capacitors, Class X1, 760 VAC, Class Y1, 500 VAC
VY1
Vishay_IMG2pg23

grey-line
MOSFETS
N-Channel 60 V (D-S) MOSFET
SUP90N06-6m0P
Vishay_IMG3pg23

grey-line
RESISTORS
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
WSLx
Vishay_IMG4pg23

grey-line
ALUMINUM CAPACITORS
Aluminum Capacitors SMD (Chip), High Temperature, Low Impedance
146 RTI / 146 CTI
Vishay_IMG8pg23
grey-line
TANTALUM CAPACITORS
Solid Tantalum Chip Capacitors 298D Microtan®, 298W Extended Range Microtan
298D
Vishay_IMG5pg23

grey-line
NON-LINEAR RESISTORS
NTC Thermistors, Flex Foil Sensors
NTCAFLEX05
Vishay_IMG6pg23

grey-line
RESISTORS
High-Voltage (up to 0.5 kV) Thick Film
Chip Resistors
RCV
Vishay_IMG7pg23

grey-line

Check out Vishay’s… OLED Displays :
Monochrome Character / Graphic modules
Temperature range of -40 ºC to +80 ºC
Available colors: Yellow, Green, Red, White, and Blue
Sizes from 0.96″ to 5.5″ diagonal