Central – Central’s New 600V UltraMOS™ MOSFETs Exceed Expectations 4A, 7A, and 11A Ultra Low RDS(ON) MOSFETs

pg10_Central1
Central_logo   NPI_LOGO
Central Semiconductor’s CDM4-600LR (4A, DPAK), CDM7-600LR (7A, DPAK) and CDM22011-600LRFP (11A, TO-220FP) are the first devices in the new UltraMOS series of high voltage/high efficiency MOSFETs.

The 600V UltraMOS MOSFETs provide outstanding performance in both surface mount and through-hole packages. Designed for high speed medium power switching, the UltraMOS devices are ideal for power supplies, Power Factor Correction (PFC), power inverters and Solid State Lighting (SSL) applications. The low gate charge and low RDS(ON) characteristics are superior to similar competitors’ devices and deliver exceptional energy efficiency.

UltraMOS is a competitive alternative to existing devices and the perfect complement to Central’s new 600V HyperFast rectifiers (CMR5H-06, CHD8-06 and CTLHR10-06). Custom packaging and configurations including Multi Discrete Modules (MDM™) are also possible. 700V and 800V versions will be available in early 2016.
600V UltraMOS Devices

Maximum Ratings (TA = 25˚C)Maximum Ratings (TA = 25˚C)Maximum Ratings (TA = 25˚C)Maximum Ratings (TA = 25˚C)
Part NumberID (A) MAXPD (W) MAXTJ, Tstg (˚C) MAXΘJA (˚C/W) MAX
600VCDM4-600LR4.038-55 to +150110
600VCDM7-600LR7.060-55 to +150110
600VCDM22011-600LRFP1125-55 to +150120

Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)
Part NumberBVDSS (V) MIN VGS(th) (V) MINVGS(th) (V) MAXRDS(ON) (Ω) TYP RDS(ON) (Ω) MAXat VGS (V)
600VCDM4-600LR6002.04.00.650.9510
600VCDM7-600LR6002.04.00.530.5810
600VCDM22011-600LRFP6002.04.00.300.3610

Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)Electrical Characteristics: (TA = 25˚C)
Part Numberat ID (A)Qgs (nC) TYPCiss (pF) TYPCrss (pF) TYPCase Type
600VCDM4-600LR2.02.043281.31DPAK
600VCDM7-600LR3.52.624401.94DPAK
600VCDM22011-600LRFP5.54.457632.76TO-220FP

*650V and 800V standard high voltage MOSFETs also available.

pg10_Central2

 

FEATURES

  • High voltage capability (600V)
  • Low gate charge (as low as 2.04nC)
  • Ultra low RDS(ON) (as low as 0.3Ω)

APPLICATIONS

  • Power Factor Correction
  • Solid State Lighting
  • Alternative energy inverters

BENEFITS

  • Energy efficiency
  • High power density
  • Standard packages