Diodes Inc. – AH9246, AH9250 and AH9251: Ultra-High to Medium-Sensitivity Micropower, Omnipolar Hall Effect Switches

pg29_Diodes1
diodes-logo
Sensors
AH9246, AH9250 and AH9251 are ultra-high to medium sensitivity, micropower, omnipolar, hall effect switch ICs, designed for portable and battery-powered consumer equipment, home appliances and industrial applications. Based on a single hall plate and chopper-stabilized architecture, AH9246, AH9250 and AH9251 provide reliable solutions over the whole operating range. Also, this family of hall effect switch ICs have push-pull output structures, therefore an external pull up resistor is not required.

FEATURES

  • Omnipolar operation
  • Built-in pull-up resistor on the output
  • 2.5V to 5.5V power supply
  • Stabilized chopper
  • Digital output signal
  • 5000V ESD (HBM)
  • 4μA//8μA supply current
  • ±18 to ±60 Gauss Bop
  • ±12 to ±50 Gauss Brp
  • Superior temperature stability
  • -40°C to +85°C operating temperature
  • SC59 and TO92S packages

 

Leave a Reply