Fairchild – Dual Cool™ MOSFET packaging technology : Too Cool To Be Dual

pg11_Fairchild1
Fairchild_logo
Fairchild’s Dual CoolTM MOSFET packaging technology provides both bottom- and top-side cooling in the industry standard PQFN package which also provides performance flexibility for designers.

With enhanced dual-path thermal performance and improved parasitics over its wire-bonded predecessors, the use of a heat sink provides even more impressive results. Lab testing proves that when a heat sink is used with Dual Cool package technology, synchronous buck converters deliver higher output current and increased power density. With Fairchild’s trench silicon technology, Dual Cool packaging proves to be a clear leader in both power density and thermal performance. Dual Cool solutions are lead-free, RoHS-compliant, and available in 3.3 x 3.3, 5 x 6, and 8 x 8 PQFN packages.

Dual Cool 88 MOSFET Portfolio

Part IDBVdssMax RDSON at 10V VGS
FDMT80060DC601.1
FDMT80080DC801.35
FDMT800100DC1002.95
FDMT800120DC1204.2
FDMT800150DC1506.5
FDMT800152DC1509

* CLICK HERE to get Free Samples

Package Comparison :

pg11_Fairchild3

Maximum Power Dissipation :

pg11_Fairchild4

FEATURES

  • Top-side cooling, lower thermal resistance from junction to top
  • Allows higher current and power dissipation
  • Highest power density for DC-DC applications
  • Use with or without a heat sink, reduces the number of qualified components in the BOM
  • High degree of production commonality with standard PQFN packaging
  • 25V to 150V portfolio

APPLICATIONS

  • Point of Load (POL) synchronous-buck conversion
  • Servers
  • Telecommunications, routing, and switching
  • Heat path from top only

 
 
 
 
 

Leave a Reply