Infineon – The 600V CoolMOS™ P6 Power MOSFET : Optimized Power MOSFETs Merging High Energy Efficiency with Ease of Use

Infineon LOGO
pg9_Infineon1

The new 600V CoolMOS™ P6 Power MOSFET is Infineon’s seventh generation of high voltage Power MOSFETs designed according to the revolutionary super junction (SJ) principle.

The new CoolMOS P6 series combines our experience as the leading SJ MOSFET supplier with innovation focusing on high efficiency solutions. The resulting CoolMOS P6 technology is tailored to provide high performance in hard- and soft-switching topologies (e.g. PFC, LLC) while not sacrificing the ease of use. CoolMOS P6 achieves extremely low conduction and switching losses especially in light-load condition enabling switching applications to work more efficiently and be designed more compact, lighter and cooler. Moreover, with its granular portfolio, CoolMOS P6 can address the specific needs of applications such as server, PC power, telecom rectifiers and consumer applications, while additionally offering the best price/performance ratio on the market today.

CoolMOS P6 offers a 30% QG reduction in comparison to CoolMOS E6, which mainly comes from the reduction of the plateau charge. It also allows a very fast switching for turn on and turn off. The driver circuit current capability for CoolMOS P6 is reduced over the whole RDS(ON) range.

The VGS peak is measured in a typical PFC stage with 5Ω RG,ext and exhibiting 7.2pF capacitive coupling between gate and drain emulating the parasitic capacitance of the PCB. In the measurement, CoolMOS P6 shows very good gate switching waveform with reduced QG and internal RG. The slight increase in magnitude of oscillations in CoolMOS P6 over CoolMOS E6 is expected due to its faster switching characteristic.

RDS(ON) [mΩ]
DPAK

D2PAK

TO-220

TO-220 FullPAk

TO-247

TO-247 4PIN

ThinPAK 8 x 8

ThinPAK 5 x 6

600/650IPD60R600P6IPB60R600P6IPP60R600P6IPA60R600P6IPL60R650P6S
380IPD60R380P6IPB60R380P6IPP60R380P6IPA60R380P6
330/360IPB60R330P6IPP60R330P6IPA60R330P6IPW60R330P6IPL60R360P6S
280IPB60R280P6IPP60R280P6IPA60R280P6IPW60R280P6
230/255IPB60R230P6IPP60R230P6IPA60R230P6IPW60R230P6IPL60R255P6
190/210IPB60R190P6IPP60R190P6IPA60R190P6IPW60R190P6IPL60R210P6
160/180IPB60R160P6IPP60R160P6IPA60R160P6IPW60R160P6IPL60R180P6
125IPP60R125P6IPA60R125P6IPW60R125P6IPZ60R125P6
99IPP60R099P6IPA60R099P6IPW60R099P6IPZ60R099P6
70IPW60R070P6IPZ60R070P6
41IPW60R041P6IPZ60R041P6

FEATURES

  • Reduced gate charge (QG)
  • Optimized Vth for soft switching
  • Good body diode ruggedness
  • Optimized integrated RG
  • Improved dv/dt

APPLICATIONS

  • PFC and PWM (TTF, LLC) stages for server
  • Telecom rectifier
  • PC power
  • Gaming consoles
  • Solar

BENEFITS

  • Improved efficiency especially in light-load condition
  • Better efficiency in soft switching applications due to earlier turn-off
  • Suitable for hard and soft switching topologies
  • Optimized balance of robustness, ease of use and good controllability of switching behavior
  • Outstanding quality and reliability