Intersil – ISL8018, ISL80510/05, ISL8117 : Any input, output or current. We can handle it.

pg30_Intersil1
intersil-logo
From high to low and everything in between — we deliver industry-leading performance with up to 98% efficiency in easy-to use, power-dense solutions.

The ISL8018 synchronous buck converter steps-down 5V rails to point-of-load inputs as low as 0.6V for FPGAs, DSPs and microprocessors.

The ISL80510/05 1A/.5A LDO voltage regulators offer best-in-class dropout and transient performance for noise-sensitive loads, at a highly competitive price.

The ISL8117 60V sync buck controller’s low duty cycle (40ns min on time) delivers direct conversion from 48V to 1V—no need for intermediate power stage or external compensation.

pg32_Intersil1

ISL80510/05, ISL8026, ISL8018, ISL8203M, ISL8002B, ISL8105, ISL85003, ISL8225M, ISL8240M, ISL8130, ISL8115, ISL85033, ISL8541X, ISL117, ISL8216M


With fast transient response, no external compensation requirements, adjustable soft start and more, we’ve got your power supply needs covered.

pg30_Intersil2