Panasonic – EVP and EVQ Series of Tactile Switches

pg25_Panasonic1

* Only specific series are IP rated. Our IP67 rated switch series are: EPAW, EVPBB, EVPAY, EVPAK.

Logo_Panasonic
Versatile and High Quality

Panasonic’s Light Touch Switches are high quality tactile switches that are versatile and can be used in almost any user interface application. Designed in various shapes, sizes, terminals and push forces, Panasonic’s Light Touch Switches offer customers the opportunity to select the perfect switch for their application needs. Each switch is engineered for low contact resistance, small bounce noise, high contact reliability and a sharp tactile feel.

FEATURES

  • Small size
  • Sharp tactile feel
  • ESD protected
  • IP67* rated with patented laser welding process to seal switch with thin nylon film over the actuator
  • High contact reliability
  • High peel off strength

APPLICATIONS

  • Automotive and industrial control panels
  • Blood glucose meters/blood infusion pumps
  • Menu/reset/navigation buttons on portable devices
  • Home control devices
  • Wearable devices

BENEFITS

  • Suitable for small applications and saves PCB
  • Improves the market perception of the set device
  • Ground terminals are available in certain series
  • Improves life of the switch under dust and water conditions
  • When switch is actuated, the end user will have high confidence the switch will perform as intended
  • Switch solder strength can endure typical consumer dropping of set device; Panasonic switches have the highest peel off strength in the market.