Panasonic – Lithium Batteries that Meet the Needs of a Wide Range of Devices

pg16_Panasonic1

Lithium Manganese Dioxide


Logo_Panasonic

Panasonic Coin type Lithium Primary batteries are high energy, high reliability batteries. The full 3V in these batteries are about twice that of conventional batteries. They are suitable for main power supplies for small equipment to large memory backup, cameras and compact, low power consuming cordless appliances.

Lithium Poly-Carbon Monofluoride

• High voltage 3V
• Extremely small self-discharge for long service and shelf life
• Compact and lightweight with extremely high energy density per unit weight
• Strong load pulse characteristics
• Operating temperature of -30°C to +80°C

Part NumberNominal CapacityApproximate Weight
BR122548mAh0.8g
BR1632120mAh1.5g
BR2032190 mAh2.5g

Devidor
Lithium Manganese Dioxide
• Nominal voltage 3V
• Good pulse capability
• High discharge characteristics
• Stable voltage level during discharge
• Long-term reliability
• Operating temperature of -30°C to +60°C
• Good for cameras, memory backup where ease of replacement is required
Part NumberNominal CapacityApproximate Weight
CR2025165mAh2.3g
CR2032225mAh2.9g

Devidor
Lithium Manganese Dioxide: User Replaceable
Packaged user replaceable lithium batteries offer high voltage and high energy density.
• Nominal voltage 3V CR123A and CR2
• High current pulse discharge capability
• Stable voltage level during discharge
• High safety and reliability
• Operating temperature of -40°C to +70°C
Part NumberNominal CapacityApproximate Weight
CR123A1550mAh17g
CR2850mAh1.1g

pg16_Panasonic2

Lithium Manganese Dioxide: User Replaceable