TE Connectivity – Data, Power and A/V in One Slim Connection

pg18_TE1
TE_Connectivity_logoNPI_LOGO
TE Connectivity’s (TE) new USB Type-C receptacle provides one solution to deliver data up to 10Gbps, power up to 100W and audio/video input in a single connection.

The USB Type-C connector is the next generation solution for current and future USB applications. This connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of protocols and, with the use of adaptors, is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TE’s new USB Type-C receptacle is designed with industry leading EMI protection and enhanced retention features.

pg18_TE2

FEATURES/BENEFITS

  • Deliver data, power and audio/video through a single connection at faster speeds
  • Enable easy, reliable mating with reversible design
  • Allow backward compatibility to other USB connectors using converter cables or adapters
  • Support high speed data transfer with USB2.0 (480mbps), USB3.1 gen 1 (5Gbps) and USB3.1 gen 2 (10Gbps)
  • Increase power capability up to 100W at 20V
  • Provide increased durability with additional board retention features
  • Help eliminate unwanted EMI leakage and provide enhanced performance over similar legacy products with industry-leading EMI protection

APPLICATIONS

  • Factory automation
  • Industrial machinery
  • Data center
  • Medical devices
  • A/V digital switches
  • Power packs and chargers
  • Automotive infotainment
  • Business equipment
  • Lighting
  • Tablets
  • PCs and laptops
  • Wearables
  • Smart phones

 
 
 

Leave a Reply