Wago – CAGE CLAMP® : Lever Up… Lever Down it’s that easy.

pg19_Wago1
WAGO_logo
WAGO combines the reliable and maintenance free CAGE CLAMP® connection technology with an intuitive lever operation.

SUBMIT A REQUEST FOR SAMPLES :
button_Sign_Up_Here

811 Series Fuse Holder:
• 30A, 600V AC/DC Class CC and midget fuse holder
• 30A, 1000V DC photovoltaic fuse holder
• Available in multi-pole configuration and with indication
• 14 – 6 AWG wire range
• Reliable, maintenance free wiring for fusing needs in solar combiner boxes, motor control cabinets, UL 508A panels, etc.

Part No.Description
811-3101-pole Midget fuse holder
811-3111-pole Midget fuse holder with indication
811-4101-pole Class CC fuse holder
811-4111-pole Class CC fuse holder with indication
811-3161-pole PV fuse holder
811-3171-pole PV fuse holder with indication

*2 and 3-pole versions available – contact us

Devidor

828 Series Panel-Feedthrough Terminal Block:
• 40A, 600V
• 16 – 6 AWG wire range
• Tool-less installation into the panel cutout AND tool-less termination
• Reliable, maintenance free, easy solution for wiring through panel/enclosure walls

Part No. 4-pole:
828-334

Devidor

2706 & 2716 Series High Current PCB Terminal Blocks:
• 30 – 65A, 600V on the PCB!
• 20 – 6 AWG wire range
• 7.5mm, 10mm,12.5mm, and 15mm pin spacing options
• Jumper-able options available
• Reliable, maintenance free, easy wiring for power electronics applications

Part No. 4-pole:7.5mm
10 AWG
30A/300V
12.5mm
10 AWG
30A/600V
10mm
6 AWG
55A/300V
15mm
6 AWG
65A/600V
22706-1022706-3022716-1022716-202
32706-1032706-3032716-1032716-203
42706-1042706-3042716-1042716-204

Leave a Reply