Zettler – BP & ZP series AC-DC power modules : Competitively Priced “Plug and Play” Solution for Your PCB Power Requirements


Zettler’s BP & ZP series miniature AC-DC encapsulated power modules provide a competitively priced “plug and play” solution for your PCB power requirements.


  • Power outputs: 1W, 3W, 5W, & 10W
  • Input voltage ranges from 90-480VAC, 50/60Hz
  • Regulated 3.3V-24VDC, single and dual output options
  • Output over-voltage, over-power, and short circuit protection
  • Dielectric strength of 3600VAC
  • Integrated EMC network
  • Low ripple and noise
  • UL, TUV, CE on most parts
  • Customizable parameters


  • Wireless applications
  • Lighting/energy management controls
  • Building automation controls


Leave a Reply