E-Switch´s Large Selection of Tact Switches with Multiple Options

E-Switch offers a wide variety of tact switches with many different options from ultra miniature in size with dual LED illumination, to sealed tact switches with IP67 ratings.

Applications for tact switches are numerous, including: medical devices, consumer electronics, handheld electronics, audio/visual, test equipment, instrumentation, telecommunication equipment,
computer peripherals, wearable technology, and much much more!

The TL6100 series is processed sealed and can withstand typical water washing. It also offers a long operating life of up to 1 million cycles and multiple actuator heights.
• Multiple operating forces of 130gf, 160gf, 300gf, 500gf
• Gold or silver contact option
• Multiple actuator lengths
• Operating temperature: -40°C to +85°C

The brand new TL3750 series ultra miniature tact switch offers many features and has a 300,000 cycle life expectancy.
• Ultra miniature – 2.0 x 3.0mm
• Surface mount termination
• Very low profile – 0.58mm
• Operating temperature: -30°C to +85°C
• Electrical life/mechanical life: 300,000 cycles

The TL3301 series is designed for SMT applications. Each model has different features ranging from low profile designs, to many actuator sizes and operating forces.
• SMT design – 6 x 6mm
• Compatible with lead-free soldering
• Life expectancy: 100,000 cycles typical
• Operating temperature: -20°C to +70°C
• Dielectric strength: 250VAC

The TL6215 series illuminated sealed tact switch offers multiple color LED and cap options. It also offers a choice in right angle or vertical thru hole mount.
• Illumination options
• Right angle or vertical thru hole mount
• IP67 ratings
• Multiple cap options
• Operating temperature: -20°C to +70°C


Leave a Reply