Exar – XR33202: Lowest Power RS-485 Transceiver with 1.65V to 5.5V I/O Interface

pg20_Exar_1
exarlogo_cmyk

Interface

The XR33202 is a high performance TIA-485/TIA-422 transceiver designed to meet the increasing system requirements found in today’s portable/handheld, process control and industrial equipment. The device operates at a maximum data rate of 20Mbps and features a 1.65V to 5.5V I/O logic supply, simplifying multi-voltage system interfacing requirements. The receiver includes full fail-safe circuitry, guaranteeing a logic high receiver output when the receiver inputs are open, shorted or undriven. The XR33202 receiver input impedance is at least 96kΩ (1/8 unit load), allowing more than 256 devices on the bus.

FEATURES

• 3.0V to 5.5V supply operation
• Enhanced receiver fail-safe protection
• Driver short circuit limit and thermal shutdown for overload protection
• 3µA (max) stand-by current
• Hot swap glitch protection on DE and RE pins
• 1.65V to 5.5V I/O logic interface VL pin
• ±15kV ESD (IEC61000-4-2 air discharge)
• -40°C to +125°C ambient operating temperature range
• Lead-free (RoHS 6) DFN package
• 1k MSRP: $1.60 US